KEYSIGHT TECHNOLOGIES
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                  Print Page

                                                                                                  RF600E

                                                                                                  TRANSMITTER ENCODER, 8-DIP

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS RF600E
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoRF600E
                                                                                                  Newark Part No.01M8598
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  86 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$8.190
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoRF600E
                                                                                                  Newark Part No.01M8598
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF Modulation-
                                                                                                  Frequency-
                                                                                                  Sensitivity dBm-
                                                                                                  Supply Voltage Min2V
                                                                                                  Supply Voltage Max6.6V
                                                                                                  Module Interface-
                                                                                                  Supply Current700µA
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  RF600E is a encoder I/Cs with 8pin PDIP package. They have been designed to achieve the maximum possible range from any radio/infrared transmitter receiver set. The RF600E is a simple device to use. It requires only the addition of input switches and RF circuitry for use as the transmitter in the end application. Transmission is automatic without user intervention. Optimum range of data transmission is dependent on many factors including RF Power output, receiver sensitivity, antenna efficiency, local environmental conditions and any local Interference data type which is being transmitted. The RF600E chipset use a fully balanced Manchester encoded data protocol designed for optimum use of the radio transmission path.

                                                                                                  • Encoder IC's with 8pin PDIP package
                                                                                                  • Highly secure Keeloq protocol
                                                                                                  • Automatic battery level monitor
                                                                                                  • Fully balanced Manchester encoded data protocol is designed for optimum use of radio transmission
                                                                                                  • Unprecedented level of security , prevents copying or grabbing whist
                                                                                                  • Compatible with RF solutions systems

                                                                                                  Applications

                                                                                                  RF Communications, Automotive, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  -

                                                                                                  Sensitivity dBm

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  6.6V

                                                                                                  Supply Current

                                                                                                  700µA

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  2V

                                                                                                  Module Interface

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate