ALPHAWIRE
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
                                                                                                  2. Wireless Modules & Adaptors
                                                                                                  3. RF Modules
                                                                                                  4. RF Transmitters - Sub 2.4GHz ISM Band
                                                                                                  Print Page

                                                                                                  FM-RTFQ1-433

                                                                                                  RF MODULE, TRANSMITTER, FM, 433MHZ, 9.6KBPS

                                                                                                  RF SOLUTIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RF SOLUTIONS FM-RTFQ1-433
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoFM-RTFQ1-433
                                                                                                  Newark Part No.01M7857
                                                                                                  Product RangeFM-RTFQ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  RF SOLUTIONS
                                                                                                  ManufacturerRF SOLUTIONS
                                                                                                  Manufacturer Part NoFM-RTFQ1-433
                                                                                                  Newark Part No.01M7857
                                                                                                  Product RangeFM-RTFQ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  RF ModulationFM
                                                                                                  Data Rate Max9.6Kbps
                                                                                                  Frequency433.92MHz
                                                                                                  Sensitivity dBm103dBm
                                                                                                  Supply Voltage Min2.1VDC
                                                                                                  Supply Voltage Max4VDC
                                                                                                  Supply Current7mA
                                                                                                  RF Transmitter ApplicationsCar Alarms, Remote Gate Controls, Remote Sensing, Sensor Reporting, Wireless Security Systems
                                                                                                  Product RangeFM-RTFQ Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  FM-RTFQ1-433 is an FM transmitter module 433.92MHz DIL package, These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz. Manufactured using laser trimmed thick film ceramic hybrid, the modules exhibit extremely stable electronic characteristics over an industrial temperature range. Manufacture on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75 meters on building and 250 meters on open ground. These modules will suit one to one and multi node wireless links in application including car and building security, EPOS and inventory tracking, remote industrial process monitoring and computer networking. Because of their small size and low power requirements, both modules are ideal for use in portable, battery powered application such as hand held terminals.

                                                                                                  • 433.92MHz FM radio transmitter
                                                                                                  • Transmit range up to 250m
                                                                                                  • Miniature packages
                                                                                                  • Data rate up to 9.6Kbps
                                                                                                  • No adjustable components
                                                                                                  • Very stable operating frequency
                                                                                                  • Standby mode (max 100nA)
                                                                                                  • PLL XTAL design
                                                                                                  • CMOS/TTL output

                                                                                                  Applications

                                                                                                  Security, Wireless, RF Communications, Industrial, Power Management, Portable Devices, Portable Devices, Communications & Networking

                                                                                                  Warnings

                                                                                                  Never place a transmitter or receiver directly into vero board or any similar prototyping board

                                                                                                  Technical Specifications

                                                                                                  RF Modulation

                                                                                                  FM

                                                                                                  Frequency

                                                                                                  433.92MHz

                                                                                                  Supply Voltage Min

                                                                                                  2.1VDC

                                                                                                  Supply Current

                                                                                                  7mA

                                                                                                  Product Range

                                                                                                  FM-RTFQ Series

                                                                                                  Data Rate Max

                                                                                                  9.6Kbps

                                                                                                  Sensitivity dBm

                                                                                                  103dBm

                                                                                                  Supply Voltage Max

                                                                                                  4VDC

                                                                                                  RF Transmitter Applications

                                                                                                  Car Alarms, Remote Gate Controls, Remote Sensing, Sensor Reporting, Wireless Security Systems

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate