B-SS116

Brush, Stainless Steel, Loop End, 4 " Overall Length

Image is for illustrative purposes only. Please refer to product description.
CAIG LABORATORIES B-SS116
CAIG LABORATORIES B-SS116
CAIG LABORATORIES B-SS116
ManufacturerCAIG LABORATORIES
Manufacturer Part NoB-SS116
Newark Part No.68X3875
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
QuantityPrice
1+$12.190
Price for:Each
Minimum: 1
Multiple: 1
$12.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerCAIG LABORATORIES
Manufacturer Part NoB-SS116
Newark Part No.68X3875
Technical Datasheet
Overall Length101.6mm
Width-
Bristle Material-
Handle MaterialStainless Steel
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

Stainless-steel twisted-handle cleaning brush is ideal for precision cleaning such as vacuum tubes, audio jacks,

  • 4" overall length
  • Loop end
  • 1/16" diameter

Technical Specifications

Overall Length

101.6mm

Bristle Material

-

Product Range

-

Width

-

Handle Material

Stainless Steel

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate