New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Chemicals & Adhesives
                      3. Lubricants, Greases & Cutting Fluids
                      Print Page

                      M100L-25C

                      Lubricant, Mechanical, Needle Bottle, 25 ml, MechanicAll Series

                      CAIG LABORATORIES M100L-25C
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoM100L-25C
                      Newark Part No.88W0215
                      Available to Order
                      Manufacturer Standard Lead Time: 4 week(s)
                      QuantityPrice
                      1+$11.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAIG LABORATORIES
                      Manufacturer Part NoM100L-25C
                      Newark Part No.88W0215
                      Lubricant Type-
                      Dispensing MethodNeedle Bottle
                      Volume25ml
                      Weight-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      A Highly penetrating, deoxidizing, anti-corrosive lubricant for mechanical applications. Features a needle dispenser for precision application.

                      • Superior Lubrication & Protection
                      • Penetrates & Displaces Moisture
                      • Dissolves Corrosion
                      • Stops Squeaks
                      • Frees Sticky Mechanisms
                      • Excellent Migration (spreading) Properties
                      • Extremely Cost Effective - Smaller Amount Required
                      • Will Not Dry Out
                      • Prevents Tarnishing
                      • Seals and Protects Even Hard-to-Protect Metal Parts and Mechanisms
                      • Size: 25ml

                      Technical Specifications

                      Lubricant Type

                      -

                      Volume

                      25ml

                      Product Range

                      -

                      Dispensing Method

                      Needle Bottle

                      Weight

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.