Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3645-12-8
Newark Part No.80AC8635
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $18.900 |
Price for:Each
Minimum: 5
Multiple: 5
$94.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT3645-12-8
Newark Part No.80AC8635
Technical Datasheet
Test Connector Type AMinigator Clip
Test Connector Type BSlip On Ground
Lead Length - Imperial4.7"
Voltage Rating-
Current Rating-
Lead Length - Metric120mm
Insulator ColourGray
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Specialized slip on ground lead with miniature alligator clip
- Compatible with all 3.5mm compact Scope probes
Technical Specifications
Test Connector Type A
Minigator Clip
Lead Length - Imperial
4.7"
Current Rating
-
Insulator Colour
Gray
SVHC
No SVHC (17-Jan-2023)
Test Connector Type B
Slip On Ground
Voltage Rating
-
Lead Length - Metric
120mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate