New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Crimp Terminals / Solder Terminals & Splices
                      4. Solder / Press Mount Turret Terminals
                      Print Page

                      450-3704-01-06-00

                      Turret Solder / Press Mount Terminal, 1.93 mm, Gold, 5.24 mm, 4.78 mm, 450 Series

                      Date/Lot Code

                      CAMBION 450-3704-01-06-00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCAMBION
                      Manufacturer Part No450-3704-01-06-00
                      Newark Part No.94F3220
                      Product Range450 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,900 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.441
                      100+$0.440
                      250+$0.440
                      500+$0.404
                      1000+$0.373
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.44
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCAMBION
                      Manufacturer Part No450-3704-01-06-00
                      Newark Part No.94F3220
                      Product Range450 Series
                      Technical Datasheet

                      Data Sheet

                      Insulation-
                      Mounting Hole Dia1.93mm
                      Terminal PlatingGold
                      Overall Length5.24mm
                      Length - Below Flange4.78mm
                      Product Range450 Series
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The 450-3704-01-06-00 is a 1-pole Uninsulated Solder Mount Socket for 0.040-inch (1.02mm) diameter pins. It is made of electro-tin plated copper body with gold-plated over nickel beryllium copper heat-treated spring.

                      • 0.076" (1.93mm) Mounting hole diameter

                      Applications

                      Industrial

                      Technical Specifications

                      Insulation

                      -

                      Terminal Plating

                      Gold

                      Length - Below Flange

                      4.78mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Mounting Hole Dia

                      1.93mm

                      Overall Length

                      5.24mm

                      Product Range

                      450 Series

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Alternatives for 450-3704-01-06-00

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.