Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No461-3771-01-03-12
Newark Part No.10F7948
Product Range461 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1000+ | $0.962 |
Price for:Each
Minimum: 1000
Multiple: 1000
$962.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMBION
Manufacturer Part No461-3771-01-03-12
Newark Part No.10F7948
Product Range461 Series
Technical Datasheet
Accessory TypeShorting Link / Pin
No. of Positions2Positions
For Use With450 Series Jacks / Sockets
Pitch Spacing10.06mm
Product Range461 Series
Product Overview
The 461-3771-01-03-12 is a 2-position Shorting Plug for use with 450 series jacks/sockets. It has red gold over nickel-plated brass pin and polypropylene insulation.
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Link / Pin
For Use With
450 Series Jacks / Sockets
Product Range
461 Series
No. of Positions
2Positions
Pitch Spacing
10.06mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability