Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/3EWPG
Newark Part No.83AK0278
Product RangeCFTBN Series
121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.560 |
| 10+ | $2.170 |
| 25+ | $2.090 |
| 50+ | $2.050 |
| 100+ | $2.010 |
| 250+ | $1.920 |
| 500+ | $1.740 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCFTBN/3EWPG
Newark Part No.83AK0278
Product RangeCFTBN Series
No. of Positions3Positions
Wire Size (AWG)-
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage450V
Fuse Size Held5mm x 20mm
Product RangeCFTBN Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions
3Positions
Conductor Area CSA
4mm²
Rated Current
20A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
450V
Product Range
CFTBN Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate