Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BE2000E
Newark Part No.73AM7019
Product RangeEuro CIME Series
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.81 |
| 5+ | $82.89 |
| 10+ | $81.89 |
| 25+ | $80.25 |
| 50+ | $76.95 |
| 100+ | $70.92 |
| 250+ | $65.61 |
Price for:Each
Minimum: 1
Multiple: 1
$89.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCIME/E/BE2000E
Newark Part No.73AM7019
Product RangeEuro CIME Series
Accessory Type2m Extruded Base Element
For Use WithCamdenboss 107mm width PCB's
Product RangeEuro CIME Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
2m Extruded Base Element
Product Range
Euro CIME Series
For Use With
Camdenboss 107mm width PCB's
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate