Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.030 |
| 5+ | $20.380 |
| 10+ | $20.030 |
| 25+ | $19.670 |
| 50+ | $18.830 |
| 100+ | $17.340 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$22.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCNMB/6/KIT
Newark Part No.89AK3082
Product RangeCNMB Series
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric58mm
External Width - Metric90mm
External Depth - Metric106.2mm
IP RatingIP20
IP RatingIP20
Body ColorLight Grey
NEMA Rating-
External Height - Imperial2.28"
External Width - Imperial3.54"
External Depth - Imperial4.18"
Product RangeCNMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
58mm
External Depth - Metric
106.2mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
3.54"
Product Range
CNMB Series
Enclosure Material
Polycarbonate
External Width - Metric
90mm
IP Rating
IP20
Body Color
Light Grey
External Height - Imperial
2.28"
External Depth - Imperial
4.18"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate