Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0100/8
Newark Part No.81AK3555
Product RangeCTB0100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.260 |
| 10+ | $5.030 |
| 25+ | $4.770 |
| 50+ | $4.500 |
| 100+ | $4.330 |
| 250+ | $3.970 |
| 500+ | $3.550 |
| 1000+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$5.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB0100/8
Newark Part No.81AK3555
Product RangeCTB0100
Product RangeCTB0100
No. of Contacts8Contacts
Pitch Spacing5mm
Connector MountingPCB Mount
Wire Size AWG Max12AWG
Wire Size AWG Min30AWG
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
CTB0100
Pitch Spacing
5mm
Wire Size AWG Max
12AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
8Contacts
Connector Mounting
PCB Mount
Wire Size AWG Min
30AWG
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
