Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $7.020 |
10+ | $6.690 |
25+ | $6.340 |
50+ | $5.960 |
100+ | $5.730 |
250+ | $5.230 |
500+ | $4.660 |
1000+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$7.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTSN435/12W
Newark Part No.81AK3558
Product Range-
No. of Contacts12Contacts
Pitch Spacing13.5mm
Connector MountingPanel Mount
Wire Size AWG Max6AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
-
Pitch Spacing
13.5mm
Wire Size AWG Max
6AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (21-Jan-2025)
No. of Contacts
12Contacts
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
Brass
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate