Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-5-50
Newark Part No.73K4811
Product RangeType LA
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $17.510 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCANADIAN SHUNT
Manufacturer Part NoLA-5-50
Newark Part No.73K4811
Product RangeType LA
Technical Datasheet
Current Rating5A
Accuracy0.25%
Operating Temperature Min-
Operating Temperature Max-
Product RangeType LA
Product Overview
The LA-5-50 is a 50mV DC Ammeter Current Shunt with copper alloy sensing element and 0.25% accuracy.
Applications
Industrial, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Current Rating
5A
Operating Temperature Min
-
Product Range
Type LA
Accuracy
0.25%
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate