Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GK51-73
Newark Part No.73K1409
Product RangeG Series
Technical Datasheet
5,156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.790 |
5+ | $5.630 |
10+ | $5.440 |
25+ | $5.260 |
50+ | $5.130 |
100+ | $5.030 |
250+ | $4.960 |
Price for:Each
Minimum: 1
Multiple: 1
$5.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part No2GK51-73
Newark Part No.73K1409
Product RangeG Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Product RangeG Series
Switch Mounting-
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2GK51-73 is a double-pole single-throw (DPST) Toggle Switch with 0.250-inch tabs terminal, a polycarbonate bat actuator and ON-NONE-OFF function. The G series versatile switch has slow-make/slow-break contact mechanism. It features phenolic base and nickel-plated brass bushing.
- Maintained function
- 100MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-Off
Illumination
Non Illuminated
Switch Mounting
-
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
-
Contact Configuration
DPST
Product Range
G Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 2GK51-73
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability