Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM50DINMV53HRSX
Newark Part No.26AJ5900
Product RangeEM50 Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $511.500 |
5+ | $485.930 |
10+ | $470.580 |
25+ | $455.240 |
Price for:Each
Minimum: 1
Multiple: 1
$511.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEM50DINMV53HRSX
Newark Part No.26AJ5900
Product RangeEM50 Series
Technical Datasheet
No. of PhasesSingle Phase, Two Phase, Three Phase
Supply Voltage100VAC to 415VAC, 100VDC to 300VDC
Energy Meter MountingDIN Rail
Product RangeEM50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Phases
Single Phase, Two Phase, Three Phase
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (21-Jan-2025)
Supply Voltage
100VAC to 415VAC, 100VDC to 300VDC
Product Range
EM50 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate