Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC36CH1O1CLA2
Newark Part No.29AK0824
Product RangeMC36C Series
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $57.730 |
5+ | $57.000 |
10+ | $56.280 |
25+ | $55.540 |
50+ | $53.460 |
100+ | $52.350 |
500+ | $51.360 |
Price for:Each
Minimum: 1
Multiple: 1
$57.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoMC36CH1O1CLA2
Newark Part No.29AK0824
Product RangeMC36C Series
Product RangeMC36C Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max24V
Contact Current AC Max250mA
IP Rating-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max250mA
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MC36C Series
Switch Terminals
Cable
Contact Current AC Max
250mA
IP Rating
-
Contact Current DC Max
250mA
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
24V
IP Rating
-
Contact Voltage DC Max
24V
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate