New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Automation & Process Control
                      3. Industrial Switches
                      4. Safety Switches
                      5. Safety Interlock Switches
                      Print Page

                      MC36CH1O1CLM5

                      SAFETY INTERLOCK SWITCH, SPST, 0.25A/24V ROHS COMPLIANT: YES

                      CARLO GAVAZZI MC36CH1O1CLM5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoMC36CH1O1CLM5
                      Newark Part No.29AK0826
                      Product RangeMC36C Series
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      1+$64.240
                      5+$63.030
                      10+$61.800
                      25+$60.560
                      50+$59.340
                      100+$58.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $64.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoMC36CH1O1CLM5
                      Newark Part No.29AK0826
                      Product RangeMC36C Series
                      Product RangeMC36C Series
                      Contact ConfigurationSPST-NO, SPST-NC
                      Switch TerminalsConnector
                      Contact Voltage AC Max24V
                      Contact Current AC Max250mA
                      IP Rating-
                      IP Rating-
                      Contact Voltage DC Max24V
                      Contact Current DC Max250mA
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      MC36C Series

                      Switch Terminals

                      Connector

                      Contact Current AC Max

                      250mA

                      IP Rating

                      -

                      Contact Current DC Max

                      250mA

                      Contact Configuration

                      SPST-NO, SPST-NC

                      Contact Voltage AC Max

                      24V

                      IP Rating

                      -

                      Contact Voltage DC Max

                      24V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.