New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      PA18CAD10PAM1SA

                      Sensor, Diffuse Reflective, 1 m, PNP, 10 to 30 VDC, PA18CAD10 Series

                      Date/Lot Code

                      CARLO GAVAZZI PA18CAD10PAM1SA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoPA18CAD10PAM1SA
                      Newark Part No.73T1047
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$28.680
                      5+$28.680
                      10+$28.680
                      25+$28.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $28.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoPA18CAD10PAM1SA
                      Newark Part No.73T1047
                      Technical Datasheet

                      Data Sheet

                      Sensor TypePhotoelectric Sensors
                      Sensing Distance Max1m
                      Sensing MethodDiffuse Reflective
                      Output TypePNP, NO / NC
                      Product Range-
                      Connection MethodCable
                      Supply Voltage Min10VDC
                      Supply Voltage Max30VDC
                      Light Source625nm Red LED
                      Qualification-
                      IP RatingIP67, IP69K
                      Operating Temperature Min-25°C
                      Operating Temperature Max60°C
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      PA18CAD10PAM1SA is a photoelectrics, diffuse-reflective sensor. This sensor is useful in applications where high-accuracy detection as well as small size is required. Compact housing and high-power LED for excellent performance-size ratio. The potentiometer used for adjustment of the sensitivity makes the sensor highly flexible. The output type is PNP and the output switching function is NO and NC.

                      • M18 axial type housing, 1m range, plug connection
                      • Miniature sensor range, sensitivity adjustment by potentiometer, excellent EMC performance
                      • Supply voltage range from 10 to 30VDC, IP67, IP69K degree of protection
                      • LED indication for output, stability and power on, temperature drift is 0.2%/ºC
                      • Reverse polarity, short circuit and transients protection, hysteresis is 20%
                      • Ripple is 10%, continuous output current is 100mA, off-state current is 100µA
                      • Voltage drop is 2VDC at 100mA, InGaAlP, LED, 625nm, light type is red, modulated light source
                      • Operating frequency is 500Hz, power on delay is 100ms, sensing angle is ±2°
                      • cULus (UL508) supply class 2 approval, IP67, IP69K degree of protection
                      • Operating ambient temperature range from -25°C to +60°C

                      Technical Specifications

                      Sensor Type

                      Photoelectric Sensors

                      Sensing Method

                      Diffuse Reflective

                      Product Range

                      -

                      Supply Voltage Min

                      10VDC

                      Light Source

                      625nm Red LED

                      IP Rating

                      IP67, IP69K

                      Operating Temperature Max

                      60°C

                      Sensing Distance Max

                      1m

                      Output Type

                      PNP, NO / NC

                      Connection Method

                      Cable

                      Supply Voltage Max

                      30VDC

                      Qualification

                      -

                      Operating Temperature Min

                      -25°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.