Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $273.480 |
5+ | $259.810 |
10+ | $251.610 |
25+ | $243.400 |
Price for:Each
Minimum: 1
Multiple: 1
$273.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPMT20RI
Newark Part No.16C5094
Technical Datasheet
Sensing Distance Max20m
Sensing MethodThrough Beam
Output Type-
Product Range-
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max240VDC
Light Source880nm Infrared LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Max
20m
Output Type
-
Connection Method
Cable
Supply Voltage Max
240VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Through Beam
Product Range
-
Supply Voltage Min
12VDC
Light Source
880nm Infrared LED
IP Rating
IP67
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability