Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPA01CM44
Newark Part No.05M4257
Product RangePPA01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
5+ | $138.250 |
10+ | $133.880 |
25+ | $129.520 |
Price for:Each
Minimum: 5
Multiple: 5
$691.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoPPA01CM44
Newark Part No.05M4257
Product RangePPA01 Series
Technical Datasheet
Product RangePPA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingSocket
Relay TerminalsQuick Connect
Switching Voltage Max250VAC
Supply Voltage Max415VAC
Phase Type3 Phase
Power Consumption10VA
Phase Monitoring Range Min177VAC
Phase Monitoring Range Max475VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PPA01 series 3-phase Monitoring Relay with 3-phase sequence and phase loss for detection of incorrect phase sequence, total and partial phase loss. Supply range from 208 to 690VAC covered by two multi-voltage relays. It is suitable for mounting on DIN-rail or plug-in module. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).
- Detects when 3-phase present and has the correct sequence
- Measures own power supply
- LED indication for relay and power supply ON
Applications
Industrial, Power Management
Technical Specifications
Product Range
PPA01 Series
Contact Current
8A
Relay Terminals
Quick Connect
Supply Voltage Max
415VAC
Power Consumption
10VA
Phase Monitoring Range Max
475VAC
Contact Configuration
SPDT
Relay Mounting
Socket
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
177VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate