Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A40D50
Newark Part No.16C5574
Product RangeRM1A Series
Technical Datasheet
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $59.640 |
10+ | $59.640 |
50+ | $59.640 |
100+ | $59.640 |
Price for:Each
Minimum: 1
Multiple: 1
$59.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRM1A40D50
Newark Part No.16C5574
Product RangeRM1A Series
Technical Datasheet
Contact Configuration-
Load Current50A
Operating Voltage Max440VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min42VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeRM1A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
440VAC
Relay Terminals
Screw
Operating Voltage Min
42VAC
Control Voltage Max
32VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
50A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
RM1A Series
Technical Docs (2)
Alternatives for RM1A40D50
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability