Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSB230D020IG1
Newark Part No.29AM9175
Product RangeRSLS Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.470 |
| 5+ | $43.340 |
| 10+ | $42.580 |
| 20+ | $41.800 |
Price for:Each
Minimum: 1
Multiple: 1
$48.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSB230D020IG1
Newark Part No.29AM9175
Product RangeRSLS Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min15VDC
Control Voltage Max24VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Spring
Operating Voltage Min
12VAC
Control Voltage Max
24VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Random Turn On
Control Voltage Min
15VDC
Product Range
RSLS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate