Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSB230M020
Newark Part No.29AM9177
Product RangeRSLS Series
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.410 |
| 5+ | $27.450 |
| 10+ | $26.970 |
| 20+ | $26.500 |
| 50+ | $26.020 |
Price for:Each
Minimum: 1
Multiple: 1
$31.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoRSLSB230M020
Newark Part No.29AM9177
Product RangeRSLS Series
Contact ConfigurationSPST-NO
Load Current2A
Operating Voltage Max280VAC
Relay MountingSocket, Through Hole
Relay TerminalsPlug In, PC Pin
Switching ModeRandom Turn On
Operating Voltage Min12VAC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeRSLS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Plug In, PC Pin
Operating Voltage Min
12VAC
Control Voltage Max
12VDC
SVHC
No SVHC (21-Jan-2025)
Load Current
2A
Relay Mounting
Socket, Through Hole
Switching Mode
Random Turn On
Control Voltage Min
3VDC
Product Range
RSLS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate