Need more?
Quantity | Price |
---|---|
1+ | $1.620 |
10+ | $1.620 |
25+ | $1.620 |
50+ | $1.620 |
100+ | $1.620 |
250+ | $1.620 |
500+ | $1.620 |
1000+ | $1.620 |
Product Information
Product Overview
LTC7062 is a dual high-side MOSFET gate driver. It drives two high-side N-Channel MOSFETs with supply voltages upto 100V. Both drivers can operate with a different ground reference, providing excellent noise and transient immunity. The two drivers are symmetric and independent of each other, allowing complementary or non-complementary switching. Additional features include UVLO, TTL/ CMOS compatible inputs and fault indicator. It is widely used in application such as automotive and industrial power systems, telecommunication power systems etc.
- Unique symmetric floating gate driver architecture
- High noise immunity, tolerates ±10V ground difference
- Supply operating range is 5V to 14V
- Gate driver voltage is 4V to 14V
- G1 pull-up resistance is 1.5ohm, G1 pull-down resistance is 0.8ohm
- VCC UVLO/OVLO and floating supplies UVLO
- Open-drain fault indicator (VCC UVLO/OVLO, gate driver UVLO and thermal shutdown)
- Operating temperature is -40°C to 125°C
- Package style is 12-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
High Side
12Pins
Surface Mount
6A
5V
-40°C
21ns
-
MSL 1 - Unlimited
-
MOSFET
MSOP-EP
CMOS, TTL
3A
14V
125°C
21ns
AEC-Q100
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate