Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00344
Newark Part No.34M5830
Product RangeDuratool - Tweezers
Your Part Number
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.120 |
| 10+ | $34.270 |
| 25+ | $33.430 |
| 100+ | $32.570 |
Price for:Each
Minimum: 1
Multiple: 1
$35.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoD00344
Newark Part No.34M5830
Product RangeDuratool - Tweezers
Technical Datasheet
Tweezer TypeGeneral Purpose
Tweezer Tip TypeCurve, Pointed
Overall Length120mm
Overall Length120mm
Tip StyleStyle 7A
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialStainless Steel Tip
Product RangeDuratool - Tweezers
SVHCNo SVHC (10-Jun-2022)
Alternatives for D00344
2 Products Found
Product Overview
- High quality precision tweezers
- Anti-magnetic stainless steel (SA)
- Ideal for industrial applications
- Quality controlled
- Packaged in a practical plastic wallet
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Tweezer Type
General Purpose
Overall Length
120mm
Tip Style
Style 7A
Tweezer Tip Material
Stainless Steel Tip
SVHC
No SVHC (10-Jun-2022)
Tweezer Tip Type
Curve, Pointed
Overall Length
120mm
Tweezer Body Material
Stainless Steel Body
Product Range
Duratool - Tweezers
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate