Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZD106MAT2A
Newark Part No.50AH3274
Also Known AsKGM05CR51A106MH
Technical Datasheet
213 In Stock
10,000 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.340 |
25+ | $0.179 |
100+ | $0.111 |
250+ | $0.103 |
500+ | $0.095 |
1000+ | $0.090 |
5000+ | $0.084 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No0402ZD106MAT2A
Newark Part No.50AH3274
Also Known AsKGM05CR51A106MH
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product Range-
Product Length1.02mm
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
Operating Temperature Max85°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
0402ZD106MAT2A is a X5R dielectric MLCC capacitor. X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.
- 10μF capacitor, ±20% capacitance tolerance
- 10VDC voltage, Sn termination, 0402 case size (EIA)
- Operating temperature range from -55 to +85°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X5R
Product Length
1.02mm
Capacitor Terminals
Wraparound
Qualification
-
MSL
MSL 1 - Unlimited
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Product Range
-
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 0402ZD106MAT2A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability