New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. USB Adapter Cables
                      Print Page

                      USB2100

                      Smart Cable Assembly, USB to Modular Converter, AX88772C, RJ45 Jack, 5.9"

                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      STARTECH USB2100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTARTECH
                      Manufacturer Part NoUSB2100
                      Newark Part No.53AJ1856
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,408 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$43.220
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $43.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTARTECH
                      Manufacturer Part NoUSB2100
                      Newark Part No.53AJ1856
                      Technical Datasheet

                      Data Sheet

                      Networking InterfaceRJ45
                      Conversion TypeUSB to Modular Converter
                      Baud Rate-
                      Converter Connector TypeRJ45 Jack
                      Chip TypeAX88772C
                      Cable Length - Metric149.86mm
                      Cable Length - Imperial5.9"
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      Plug and play wired Ethernet network adaptor with a compact, portable design. The adaptor converts a spare USB port into an Ethernet connection for wired network access, making it ideal for computers with no available Ethernet port or adding network access to legacy devices.

                      • Convert an available USB port into a Fast Ethernet connection for wired network access
                      • Supports IEEE 802.1Q VLAN tagging & Wake on LAN (WoL)
                      • Auto MDI/MDI-X and Full Duplex operation
                      • Maximum cable distance: 100m
                      • Powered by the USB connection
                      • 2 Year manufacturer warranty

                      Technical Specifications

                      Networking Interface

                      RJ45

                      Baud Rate

                      -

                      Chip Type

                      AX88772C

                      Cable Length - Imperial

                      5.9"

                      SVHC

                      To Be Advised

                      Conversion Type

                      USB to Modular Converter

                      Converter Connector Type

                      RJ45 Jack

                      Cable Length - Metric

                      149.86mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.