Notify me when back in stock
Quantity | Price |
---|---|
1+ | $451.580 |
Product Information
Product Overview
The 2502MRMH is a 3/8-inch micro-adjustable metal handle Torque Wench features easy-to-operate and positive Lock with spring loaded pull down lock ring. All wrenches have easy-to-reed, precision laser marked dual scales in English units. To set the desired torque, simply pull down the lock ring and turn the handle to the desired torque setting. Once set, the positive locking device locks in the torque setting. When the desired torque is reached, an impulse can be felt through the handle along with an audible click. Most feature quick release buttons which provide good socket retention as well as easy socket removal.
- Fast, accurate and easy to set
- Easy-to-read laser marked scales
Applications
Industrial, Automotive, Avionics
Technical Specifications
Wrench
-
-
-
-
-
285.75mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate