Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.970 |
10+ | $4.950 |
100+ | $3.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 130MB is a 0.03A/130V/3.25W Incandescent Lamp with miniature bayonet base, 7500 hours average bulb life. The lamp with T-2-1/2 bulb with 0.36 mean spherical candle power and CC-7A filament.
Applications
Lighting
Technical Specifications
Supply Voltage
130V
Bulb Size
T-2 1/2
Average Bulb Life
7500h
SVHC
No SVHC (25-Jun-2025)
Lamp Base Type
BA9s
MSCP
0.36
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate