Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSIL465400
Newark Part No.87AK5734
Product Rangecelpac SIL4 Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerCELDUC
Manufacturer Part NoSIL465400
Newark Part No.87AK5734
Product Rangecelpac SIL4 Series
Contact Configuration-
Load Current32A
Operating Voltage Max450VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min160VAC
Control Voltage Min-
Control Voltage Max-
Product Rangecelpac SIL4 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
450VAC
Relay Terminals
Screw
Operating Voltage Min
160VAC
Control Voltage Max
-
SVHC
No SVHC (14-Jun-2023)
Load Current
32A
Relay Mounting
DIN Rail
Switching Mode
Analogue
Control Voltage Min
-
Product Range
celpac SIL4 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate