Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCELDUC
Manufacturer Part NoSUL967840
Newark Part No.87AK5809
Product Rangecelpac SUL9 Series
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Product Information
ManufacturerCELDUC
Manufacturer Part NoSUL967840
Newark Part No.87AK5809
Product Rangecelpac SUL9 Series
Load Current35A
Operating Voltage Max600VAC
Control Voltage Max140V
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min24VAC
Control Voltage Min80V
Product Rangecelpac SUL9 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Load Current
35A
Control Voltage Max
140V
Contactor Mounting
DIN Rail
Operating Voltage Min
24VAC
Product Range
celpac SUL9 Series
Operating Voltage Max
600VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
80V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate