New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Optoelectronics & Displays
                      3. Photo Diodes
                      4. Unamplified Photo Diodes
                      Print Page

                      AEPX65.

                      Photodiode, 2 nA, 900 nm, TO-46-2

                      CENTRONIC AEPX65.
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCENTRONIC
                      Manufacturer Part NoAEPX65.
                      Newark Part No.06WX2763
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      55 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$29.200
                      5+$27.700
                      10+$26.180
                      30+$24.640
                      50+$22.990
                      100+$22.480
                      250+$21.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $29.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCENTRONIC
                      Manufacturer Part NoAEPX65.
                      Newark Part No.06WX2763
                      Technical Datasheet

                      Data Sheet

                      No. of Pins3Pins
                      Diode Case StyleTO-46
                      Wavelength of Peak Sensitivity900nm
                      Angle of Half Sensitivity ±-
                      Dark Current2000pA
                      Operating Temperature Min-55°C
                      Operating Temperature Max120°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSL-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The AEPX65 is a Silicon Photodiode features a small active area, suitable for high frequency fibre optic applications. This photodetector takes advantage of an epitaxial structure to achieve good high frequency response at operating voltages as low as 5V. The detector may also be operated at higher bias levels up to 20V to achieve extremely fast pulsed response.

                      • Ultra high speed detector
                      • For low light level and high signal to noise ratio applications
                      • High sensitivity chip
                      • Sealed metal package

                      Applications

                      Fibre Optics, Sensing & Instrumentation

                      Technical Specifications

                      No. of Pins

                      3Pins

                      Wavelength of Peak Sensitivity

                      900nm

                      Dark Current

                      2000pA

                      Operating Temperature Max

                      120°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (10-Jun-2022)

                      Diode Case Style

                      TO-46

                      Angle of Half Sensitivity ±

                      -

                      Operating Temperature Min

                      -55°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.