New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      35222K4FT

                      SMD Chip Resistor, 2.4 kohm, ± 1%, 3 W, 2512 [6432 Metric], Thick Film, High Power

                      CGS - TE CONNECTIVITY 35222K4FT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part No35222K4FT
                      Newark Part No.84Y5106
                      Product Range3522 Series
                      Also Known As5-2176231-8, 3522 2K4 1% 3W
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      QuantityPrice
                      2500+$0.382
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 4000
                      Multiple: 4000
                      $1,528.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCGS - TE CONNECTIVITY
                      Manufacturer Part No35222K4FT
                      Newark Part No.84Y5106
                      Product Range3522 Series
                      Also Known As5-2176231-8, 3522 2K4 1% 3W
                      Technical Datasheet

                      Data Sheet

                      Resistance2.4kohm
                      Resistor Case / Package2512 [6432 Metric]
                      Power Rating3W
                      Product Range3522 Series
                      Resistor TechnologyThick Film
                      Resistor TypeHigh Power
                      Resistance Tolerance± 1%
                      Temperature Coefficient-
                      Voltage Rating250V
                      Product Length6.35mm
                      Product Width3.2mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TE Connectivity Type 3522 series are low cost, high power, thick film SMD power resistors. The resistance range includes E24 and E96 decade values from less than 50mohm to 10Mohm. These fixed power resistors are suitable for auto placement in volume and for most applications including high frequency operations owing to short lead structure. They have small size to power ratio.

                      • Case size is EIA 2512 (6432 metric)
                      • Power rating of 3W at 70°C
                      • Maximum rated continuous working voltage (RCWV) of 250V
                      • Maximum overload voltage of 500V
                      • Available with 1% and 5% tolerance options
                      • Available with ±100ppm/°C and ±200ppm/°C temperature coefficient values
                      • Temperature range from -55°C to 155°C
                      • Matte Sn over Ni terminal finish
                      • Jumpers are also available

                      Technical Specifications

                      Resistance

                      2.4kohm

                      Power Rating

                      3W

                      Resistor Technology

                      Thick Film

                      Resistance Tolerance

                      ± 1%

                      Voltage Rating

                      250V

                      Product Width

                      3.2mm

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistor Case / Package

                      2512 [6432 Metric]

                      Product Range

                      3522 Series

                      Resistor Type

                      High Power

                      Temperature Coefficient

                      -

                      Product Length

                      6.35mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.