Print Page
Image is for illustrative purposes only. Please refer to product description.

29 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.710 |
| 5+ | $88.440 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$90.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No10-100L
Newark Part No.93F9160
Technical Datasheet
Braid MaterialCopper
Width2.5mm
Length100ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 10-100L is a 100ft Chem-Wik® Rosin Desoldering Braid especially designed for heat sensitive electronic components. The lighter mass, pure copper braid construction allows for better thermal conductivity, even at low temperatures. It responds as much as 50% faster than conventional desoldering braids. This design minimizes overheating and requires less contact pressure for greater operator control and are coated with a type-R organic flux system.
- Halide-free
- Requires little or no post solder cleaning, no corrosive residues
- Optimized weave design for faster wicking and heat transfer
- Quickly and thoroughly removes solder
- Fast wicking action protects components from harmful heat damage
- Blue label on spool
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
100ft
SVHC
No SVHC (14-Jun-2023)
Width
2.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
