Need more?
Quantity | Price |
---|---|
1+ | $90.600 |
5+ | $88.590 |
Product Information
Product Overview
The 6209 is a Coventry™ cleanroom laundered Polyester Wipe offers an extra level of protection for critical applications. Poly-wipes™ is made from 100% continuous filament polyester - the standard in cleanroom wipes - minimizing particle generation. Poly-wipes™ is laundered in our class 10 (ISO class 4) cleanroom and is available with our exclusive heat-cut edge sealing process (HC). Poly-wipes™ is constructed from monofilament polyester no-run knit, providing excellent strength, good absorbency and chemical compatibility. This wiper is a perfect choice for general cleanroom and equipment maintenance or any critical applications were lint can be detrimental. It is suitable for semiconductor wafer fabs, disk drives production areas and pharmaceutical/biotechnical production areas.
- Excellent solvent and acid resistance
- Monofilament no-run construction does not generate loose fibre
- Excellent durability for cleaning rough, abrasive or irregular surfaces
- Low ionic, non-volatile residue and particle contamination
- Good absorbency
- Available in heavy or lightweight styles
Applications
Defence, Military & Aerospace, Medical, Industrial
Technical Specifications
Polyester
9"
No SVHC (14-Jun-2023)
9"
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate