New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Keyboard
                      5. Keyboards
                      Print Page

                      G8662401EUAEAA

                      Keyboard, Wired, USB, Standard, G86 Series

                      CHERRY G8662401EUAEAA
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHERRY
                      Manufacturer Part NoG8662401EUAEAA
                      Newark Part No.04M6159
                      Product RangeG86 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 15 week(s)

                      Product Information

                      ManufacturerCHERRY
                      Manufacturer Part NoG8662401EUAEAA
                      Newark Part No.04M6159
                      Product RangeG86 Series
                      Technical Datasheet

                      Data Sheet

                      Connection MethodWired
                      Computer ConnectorUSB
                      Keyboard SizeStandard
                      Keyboard Colour-
                      Product RangeG86 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The G8662401EUAEAA is a gray USB 2.0 Compact Keyboard with integrated touchpad ensures easy cursor navigation with minimal desktop surface. The full QWERTY key layout in compact 14-inch form factor combines maximal space efficiency with uncompromised alphanumeric data entry.

                      • Enhanced US 106-position key layout
                      • Robust product design with IP54 spill and dust-resistant key field for harsh environments
                      • Yellow status LEDs for improved visibility in rooms with artificial illumination
                      • Numeric pad includes 00 key for fast currency typing
                      • 35mA Typical input current
                      • 1.85m Approximately cable length
                      • 25 million operations Key switch lifetime

                      Applications

                      Industrial, Medical, Automotive, Test & Measurement, Computers & Computer Peripherals

                      Technical Specifications

                      Connection Method

                      Wired

                      Keyboard Size

                      Standard

                      Product Range

                      G86 Series

                      Computer Connector

                      USB

                      Keyboard Colour

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.