Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHERRY
Manufacturer Part NoJM-0800-2
Newark Part No.55Y9969
Product RangeJM-0800 Series
Also Known AsGTIN UPC EAN: 4025112083341
Technical Datasheet
106 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.060 |
10+ | $11.100 |
25+ | $10.060 |
50+ | $9.280 |
Price for:Each
Minimum: 1
Multiple: 1
$13.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHERRY
Manufacturer Part NoJM-0800-2
Newark Part No.55Y9969
Product RangeJM-0800 Series
Also Known AsGTIN UPC EAN: 4025112083341
Technical Datasheet
Connection MethodWired
Computer ConnectorUSB
Mouse TypeOptical
Mouse SizeStandard
Mouse ColourBlack
Product RangeJM-0800 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Reliable and durable 3 button wired mouse, ideal for home or office applications
- High precision 1200DPI optical sensor
- Suitable for both left and right handed use
- Plug and play USB interface
- Dimensions (HxWxD): 37x62x109mm
- 2 Year manufacturer warranty
Technical Specifications
Connection Method
Wired
Mouse Type
Optical
Mouse Colour
Black
SVHC
No SVHC (17-Jan-2022)
Computer Connector
USB
Mouse Size
Standard
Product Range
JM-0800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate