Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHIP QUIK
Manufacturer Part NoSMD291
Newark Part No.38C3122
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsSoldering
Dispensing MethodSyringe
Volume10cc
Weight10g
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
SMD291 is a synthetic No-Clean flux in 10cc syringe. It is ideal for all rework, solder, de-solder and reflow applications.
- Non-corrosive, non-conductive, no-clean
- Tack flux will not run all over PCB when applied
- Has a pleasant odor, excellent wetting, easily cleaned with isopropyl alcohol (IPA)
- Attachment of BGA spheres, soldering flip chip components, long stencil life
- Wide process window, clear residue, can be used with leaded and lead-free applications
- Flux activation temperature is 140°C
- Light yellow to orange/brown color
Technical Specifications
Flux Type
No Clean
Dispensing Method
Syringe
Weight
10g
SVHC
No SVHC (23-Jan-2024)
Flux Applications
Soldering
Volume
10cc
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate