Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-125-24
Newark Part No.43X2890
Product RangeFCA-125 Series
Your Part Number
24 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $368.880 |
| 3+ | $355.390 |
| 5+ | $341.920 |
| 10+ | $328.440 |
| 25+ | $313.560 |
Price for:Each
Minimum: 1
Multiple: 1
$368.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFCA-125-24
Newark Part No.43X2890
Product RangeFCA-125 Series
Contact ConfigurationSPDT
Coil Voltage28VDC
Contact Current25A
Product RangeFCA-125 Series
Relay MountingFlange
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder Hook
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance320ohm
SVHCCadmium
Technical Specifications
Contact Configuration
SPDT
Contact Current
25A
Relay Mounting
Flange
Contact Voltage VAC
-
Contact Voltage VDC
28V
Coil Resistance
320ohm
Coil Voltage
28VDC
Product Range
FCA-125 Series
Coil Type
Non Latching
Relay Terminals
Solder Hook
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
