New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Power Relays
                      Print Page

                      FCA-210-1027M

                      Power Relay, DPDT, 28 VDC, 10 A, FCA Series, Panel Mount, Non Latching

                      Date/Lot Code

                      CII - TE CONNECTIVITY FCA-210-1027M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCII - TE CONNECTIVITY
                      Manufacturer Part NoFCA-210-1027M
                      Newark Part No.83R0229
                      Product RangeFCA Series
                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 52 week(s)
                      QuantityPrice
                      1+$298.200
                      3+$294.570
                      5+$290.950
                      10+$287.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $298.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCII - TE CONNECTIVITY
                      Manufacturer Part NoFCA-210-1027M
                      Newark Part No.83R0229
                      Product RangeFCA Series
                      Contact ConfigurationDPDT
                      Coil Voltage28VDC
                      Contact Current10A
                      Product RangeFCA Series
                      Relay MountingPanel Mount
                      Coil TypeNon Latching
                      Contact Voltage VAC-
                      Relay TypePower - General Purpose
                      Relay TerminalsSolder
                      Contact Voltage VDC6VDC
                      Contact MaterialSilver Cadmium Oxide
                      Coil Resistance320ohm
                      SVHCNo SVHC (15-Jan-2019)

                      Technical Specifications

                      Contact Configuration

                      DPDT

                      Contact Current

                      10A

                      Relay Mounting

                      Panel Mount

                      Contact Voltage VAC

                      -

                      Relay Terminals

                      Solder

                      Contact Material

                      Silver Cadmium Oxide

                      SVHC

                      No SVHC (15-Jan-2019)

                      Coil Voltage

                      28VDC

                      Product Range

                      FCA Series

                      Coil Type

                      Non Latching

                      Relay Type

                      Power - General Purpose

                      Contact Voltage VDC

                      6VDC

                      Coil Resistance

                      320ohm

                      Technical Docs (1)

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (15-Jan-2019)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.