Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No10-141
Newark Part No.28F719
Product Range141 Series
Your Part Number
889 In Stock
1,000 more incoming. You can reserve stock now
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 25+ | $17.300 |
| 50+ | $15.300 |
| 100+ | $13.760 |
| 250+ | $12.340 |
| 500+ | $10.930 |
Price for:Each
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No10-141
Newark Part No.28F719
Product Range141 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions10Positions
Wire Size AWG Min-
Wire Size AWG Max14AWG
Pitch Spacing11.13mm
Rated Current20A
Rated Voltage250V
Product Range141 Series
SVHCLead
Product Overview
The 10-141 is a 10-way 2-row open bottom Barrier Terminal Block with standard screw and 14AWG maximum wire size. This 141 series terminal block has black general purpose phenolic molded monoblock insulation, nickel-plated brass eyelet, nickel over copper flash steel screw, electro-tin-plated brass solder terminal and NEMA grade XPC marker strip. Interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- UL94V-1 and UL94V-0 Flammability rating
- -55 to +300°F Operating temperature range
Applications
Commercial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
11.13mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
10Positions
Wire Size AWG Max
14AWG
Rated Current
20A
Product Range
141 Series
Technical Docs (1)
Alternatives for 10-141
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
