Print Page
Image is for illustrative purposes only. Please refer to product description.
915 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.640 |
25+ | $12.840 |
50+ | $11.490 |
100+ | $10.440 |
250+ | $9.480 |
500+ | $8.520 |
Price for:Each
Minimum: 1
Multiple: 1
$15.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No2-140.
Newark Part No.41AH4813
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range-
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
Lead (08-Jul-2021)
No. of Positions
2Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
-
Alternatives for 2-140.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate