Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.150 |
25+ | $10.570 |
50+ | $9.610 |
100+ | $8.070 |
250+ | $7.310 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT2235
Newark Part No.41T0864
Technical Datasheet
Pipe Cutter Type-
Overall Length-
Overall Length-
Pipe Dia Max19.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pipe Cutter Type
-
Overall Length
-
Product Range
-
Overall Length
-
Pipe Dia Max
19.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate