3 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $28.430 |
25+ | $25.730 |
50+ | $23.030 |
300+ | $21.670 |
Product Information
Product Overview
T3894 is an ecotronic ESD wire stripping plier suitable for stripping all common wire insulation types. Special tool steel blades, hardened for long-term performance. Integrated shears for cutting soft copper wires up to 3mm Ø / 8AWG. Stranded plier nose with serrated tips for gripping and looping wires Elecro-static discharging handles. Contoured, dual component handle design for comfortable working. Locking mechanism to secure the blade pairs in a closed position. Black oxidized finish for corrosion resistance and reduced glare. Smooth-action return spring for convenience during repetitive work. Joint with durable stainless steel rivet.
Technical Specifications
26AWG to 16AWG
Insulated Solid Wires
No SVHC (21-Jan-2025)
0.4mm to 1.3mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate