Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Newark Part No.69AK3989
Product RangeClarke International - Reversible Torque Wrenches
Your Part Number
No Longer Available
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCHT141
Newark Part No.69AK3989
Product RangeClarke International - Reversible Torque Wrenches
Torque Tool StyleWrench
Torque Range ft-lb20ft-lb to 150ft-lb
Torque Range N-m28N-m to 210N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length465mm
Overall Length465mm
Product RangeClarke International - Reversible Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
28N-m to 210N-m
Drive Size - Imperial
1/2"
Overall Length
465mm
SVHC
No SVHC (25-Jun-2025)
Torque Range ft-lb
20ft-lb to 150ft-lb
Drive Size - Metric
-
Overall Length
465mm
Product Range
Clarke International - Reversible Torque Wrenches
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate