Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO236
Newark Part No.78AK7718
Product RangeClarke International - Digital Torque Wrenches
Your Part Number
9 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $238.670 |
Price for:Each
Minimum: 1
Multiple: 1
$238.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO236
Newark Part No.78AK7718
Product RangeClarke International - Digital Torque Wrenches
Torque Tool StyleWrench
Torque Range ft-lb2.24ft-lb to 30.34ft-lb
Torque Range N-m10N-m to 135N-m
Drive Size - Metric-
Drive Size - Imperial3/8"
Overall Length490mm
Overall Length490mm
Product RangeClarke International - Digital Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
10N-m to 135N-m
Drive Size - Imperial
3/8"
Overall Length
490mm
SVHC
No SVHC (25-Jun-2025)
Torque Range ft-lb
2.24ft-lb to 30.34ft-lb
Drive Size - Metric
-
Overall Length
490mm
Product Range
Clarke International - Digital Torque Wrenches
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate