Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO237
Newark Part No.81AK4402
Product RangeClarke International - Digital Torque Wrenches
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $246.900 |
Price for:Each
Minimum: 1
Multiple: 1
$246.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoPRO237
Newark Part No.81AK4402
Product RangeClarke International - Digital Torque Wrenches
Torque Tool StyleWrench
Torque Range ft-lb4.49ft-lb to 44.96ft-lb
Torque Range N-m20N-m to 200N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length465mm
Overall Length465mm
Product RangeClarke International - Digital Torque Wrenches
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
20N-m to 200N-m
Drive Size - Imperial
1/2"
Overall Length
465mm
SVHC
No SVHC (25-Jun-2025)
Torque Range ft-lb
4.49ft-lb to 44.96ft-lb
Drive Size - Metric
-
Overall Length
465mm
Product Range
Clarke International - Digital Torque Wrenches
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate