Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.730 |
10+ | $4.370 |
25+ | $4.080 |
50+ | $3.830 |
100+ | $3.630 |
250+ | $3.440 |
500+ | $3.270 |
1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-8129
Newark Part No.74AC8507
No. of Contacts4Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
2.5mm
Contact Plating
-
Product Range
-
Gender
Jack
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate