Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 10+ | $9.100 |
| 25+ | $8.920 |
| 50+ | $8.140 |
| 100+ | $7.600 |
| 250+ | $7.080 |
| 500+ | $6.530 |
| 1000+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$9.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860245W3DA
Newark Part No.83AK5046
Lamp Base TypeBA9s/13
LED ColorCool White
Bulb SizeT-3 1/4 (10mm)
Power Rating-
Wavelength Typ-
Luminous Intensity2.6cd
Average Bulb Life-
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
BA9s/13
Bulb Size
T-3 1/4 (10mm)
Wavelength Typ
-
Average Bulb Life
-
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Cool White
Power Rating
-
Luminous Intensity
2.6cd
Supply Voltage
28V
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate