Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20162213
Newark Part No.83AK5088
Product Range2016X21X Series
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $16.130 |
5+ | $15.370 |
10+ | $14.620 |
25+ | $14.280 |
50+ | $13.680 |
100+ | $13.340 |
250+ | $12.120 |
Price for:Each
Minimum: 1
Multiple: 1
$16.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No20162213
Newark Part No.83AK5088
Product Range2016X21X Series
Lamp StyleClear Capsule
Lamp Base TypeBA9s to Edison Screw E10
LED ColorDaylight White
CCT6500K
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux100lm
Power Rating1W
Supply Voltage12V
Energy Rating-
External Length28.5mm
External Diameter10mm
Product Range2016X21X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Style
Clear Capsule
LED Color
Daylight White
Dimmable
-
Equivalent Wattage
-
Power Rating
1W
Energy Rating
-
External Diameter
10mm
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s to Edison Screw E10
CCT
6500K
Beam Angle
-
Luminous Flux
100lm
Supply Voltage
12V
External Length
28.5mm
Product Range
2016X21X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate